Filter Your Search
1 - 2 of 2 results
|
100391QCX
Texas Instruments
|
Check for Price | Transferred | STANDARD | TOTEM-POLE | 1 | TTL TO ECL TRANSLATOR | BIPOLAR | 1.3 ns | 6 | NONE | COMPLEMENTARY | YES | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
100391QCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL | 1.3 ns | 6 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | compliant | EAR99 | 8542.39.00.01 | LCC | 28 |