Part Details for 100336DMQB by National Semiconductor Corporation
Overview of 100336DMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100336DMQB
100336DMQB CAD Models
100336DMQB Part Data Attributes
|
100336DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100336DMQB
National Semiconductor Corporation
IC 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Counter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER | |
Count Direction | BIDIRECTIONAL | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 2.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 10.16 mm | |
fmax-Min | 325 MHz |
Alternate Parts for 100336DMQB
This table gives cross-reference parts and alternative options found for 100336DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100336DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100336PC | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Fairchild Semiconductor Corporation | 100336DMQB vs 100336PC |
100336J-QMLV | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24 | National Semiconductor Corporation | 100336DMQB vs 100336J-QMLV |
100336DC | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, CERDIP-24 | Fairchild Semiconductor Corporation | 100336DMQB vs 100336DC |
100136DC | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | 100336DMQB vs 100136DC |
100136J-MIL | IC,COUNTER/SHIFT REGISTER,ECL100,DIP,24PIN,CERAMIC | National Semiconductor Corporation | 100336DMQB vs 100136J-MIL |
5962-9230601MXA | 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100336DMQB vs 5962-9230601MXA |
100336J-QMLV | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Rochester Electronics LLC | 100336DMQB vs 100336J-QMLV |
HD100136 | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, CERAMIC, DIP-24 | Hitachi Ltd | 100336DMQB vs HD100136 |
100136DC | IC 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Counter | National Semiconductor Corporation | 100336DMQB vs 100136DC |
5962-9230601MXX | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Teledyne e2v | 100336DMQB vs 5962-9230601MXX |