There are no models available for this part yet.
Overview of 100336PC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100336PC by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-100336PC-ND
|
DigiKey | BINARY COUNTER, 100K SERIES Min Qty: 38 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2099 In Stock |
|
$7.9500 | Buy Now | |
Rochester Electronics | 100336 - Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2099 |
|
$6.8200 / $8.0200 | Buy Now |
CAD Models for 100336PC by Fairchild Semiconductor Corporation
Part Data Attributes for 100336PC by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.400 INCH, PLASTIC, MS-010, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
100K
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e3
|
Length
|
30.585 mm
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
2 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
-5.7 V
|
Supply Voltage-Min (Vsup)
|
-4.2 V
|
Supply Voltage-Nom (Vsup)
|
-5 V
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
10.16 mm
|
fmax-Min
|
300 MHz
|
Alternate Parts for 100336PC
This table gives cross-reference parts and alternative options found for 100336PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100336PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100336J-QMLV | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24 | National Semiconductor Corporation | 100336PC vs 100336J-QMLV |
100336DC | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, CERDIP-24 | Fairchild Semiconductor Corporation | 100336PC vs 100336DC |
100136DC | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | 100336PC vs 100136DC |
100136J-MIL | IC,COUNTER/SHIFT REGISTER,ECL100,DIP,24PIN,CERAMIC | National Semiconductor Corporation | 100336PC vs 100136J-MIL |
5962-9230601MXA | 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100336PC vs 5962-9230601MXA |
100336DMQB | IC 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Counter | National Semiconductor Corporation | 100336PC vs 100336DMQB |
100336J-QMLV | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Rochester Electronics LLC | 100336PC vs 100336J-QMLV |
HD100136 | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, CERAMIC, DIP-24 | Hitachi Ltd | 100336PC vs HD100136 |
100136DC | IC 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Counter | National Semiconductor Corporation | 100336PC vs 100136DC |
5962-9230601MXX | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Teledyne e2v | 100336PC vs 5962-9230601MXX |