Part Details for 100336J-QMLV by Rochester Electronics LLC
Overview of 100336J-QMLV by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100336J-QMLV
100336J-QMLV CAD Models
100336J-QMLV Part Data Attributes
|
100336J-QMLV
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
100336J-QMLV
Rochester Electronics LLC
Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, 0.400 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 0.400 INCH, CERDIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.9 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 10.16 mm |
Alternate Parts for 100336J-QMLV
This table gives cross-reference parts and alternative options found for 100336J-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100336J-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100336PC | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Fairchild Semiconductor Corporation | 100336J-QMLV vs 100336PC |
100336J-QMLV | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24 | National Semiconductor Corporation | 100336J-QMLV vs 100336J-QMLV |
100336DC | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, CERDIP-24 | Fairchild Semiconductor Corporation | 100336J-QMLV vs 100336DC |
100136DC | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | 100336J-QMLV vs 100136DC |
100136J-MIL | IC,COUNTER/SHIFT REGISTER,ECL100,DIP,24PIN,CERAMIC | National Semiconductor Corporation | 100336J-QMLV vs 100136J-MIL |
5962-9230601MXA | 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100336J-QMLV vs 5962-9230601MXA |
100336DMQB | IC 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Counter | National Semiconductor Corporation | 100336J-QMLV vs 100336DMQB |
HD100136 | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, CERAMIC, DIP-24 | Hitachi Ltd | 100336J-QMLV vs HD100136 |
100136DC | IC 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Counter | National Semiconductor Corporation | 100336J-QMLV vs 100136DC |
5962-9230601MXX | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Teledyne e2v | 100336J-QMLV vs 5962-9230601MXX |