100336PC
vs
100336J-QMLV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.400 INCH, PLASTIC, MS-010, DIP-24
0.400 INCH, CERDIP-24
Pin Count
24
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
Additional Feature
CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
100K
100K
JESD-30 Code
R-PDIP-T24
R-GDIP-T24
JESD-609 Code
e3
e0
Length
30.585 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.4
DIP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
2 ns
5.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.72 mm
Supply Voltage-Max (Vsup)
-5.7 V
-5.7 V
Supply Voltage-Min (Vsup)
-4.2 V
-4.2 V
Supply Voltage-Nom (Vsup)
-5 V
-5 V
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
Tin/Lead (Sn63Pb37)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
10.16 mm
10.16 mm
fmax-Min
300 MHz
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Screening Level
MIL-PRF-38535 Class V
Time@Peak Reflow Temperature-Max (s)
40
Compare 100336PC with alternatives
Compare 100336J-QMLV with alternatives