Part Details for 100324QC by National Semiconductor Corporation
Overview of 100324QC by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 100324QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$3.0800 / $6.1600 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 28 Pin, Plastic, PLCC | 472 |
|
$3.4200 / $8.5500 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 28 Pin, Plastic, PLCC | 24 |
|
$4.1250 / $8.2500 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 28 Pin, Plastic, PLCC | 3 |
|
$11.1726 / $11.9707 | Buy Now |
Part Details for 100324QC
100324QC CAD Models
100324QC Part Data Attributes
|
100324QC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100324QC
National Semiconductor Corporation
TTL to ECL Translator, 6 Func, Complementary Output, BIPolar, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, CC-28 | |
Reach Compliance Code | compliant | |
Delay-Max | 2.8 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.7 V | |
Supply Voltage1-Min | -4.2 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |