Parametric results for: 100324QC under Level Translators

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: 100324qc
Select parts from the table below to compare.
Compare
Compare
100324QCQR
Texas Instruments
Check for Price Obsolete 5 V OPEN-EMITTER 1 TTL TO ECL TRANSLATOR ECL 2.8 ns 6 NONE COMPLEMENTARY 5.5 V 4.5 V -5.7 V -4.2 V YES OTHER S-PQCC-J28 Not Qualified 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 11.43 mm 4.57 mm 11.43 mm NATIONAL SEMICONDUCTOR CORP QCCJ, unknown EAR99 8542.39.00.01
100324QCTR
Texas Instruments
Check for Price Obsolete 5 V -5 V STANDARD TOTEM-POLE 1 TTL TO ECL TRANSLATOR BIPOLAR 2.8 ns 6 NONE COMPLEMENTARY 38 mA 5.5 V 4.5 V -5.7 V -4.2 V YES OTHER S-PQCC-J28 Not Qualified 85 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 11.5062 mm 4.57 mm 11.5062 mm NATIONAL SEMICONDUCTOR CORP QCCJ, unknown EAR99 8542.39.00.01
100324QC_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V OPEN-EMITTER 6 TTL TO ECL TRANSLATOR ECL 2.7 ns 1 NONE COMPLEMENTARY 5.5 V 4.5 V YES OTHER S-PQCC-J28 Not Qualified e3 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 11.43 mm 4.57 mm 11.43 mm FAIRCHILD SEMICONDUCTOR CORP QCCJ, unknown EAR99 8542.39.00.01 LCC 28
100324QC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V OPEN-EMITTER 6 TTL TO ECL TRANSLATOR ECL 2.7 ns 1 NONE COMPLEMENTARY 5.5 V 4.5 V YES OTHER S-PQCC-J28 Not Qualified e3 2 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 11.43 mm 4.57 mm 11.43 mm FAIRCHILD SEMICONDUCTOR CORP 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 compliant EAR99 8542.39.00.01 LCC 28
100324QC
National Semiconductor Corporation
Check for Price No Transferred 5 V -5 V STANDARD TOTEM-POLE 1 TTL TO ECL TRANSLATOR BIPOLAR 2.8 ns 6 NONE COMPLEMENTARY 38 mA 5.5 V 4.5 V -5.7 V -4.2 V YES OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 11.5062 mm 4.57 mm 11.5062 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, CC-28 compliant
100324QCX
onsemi
Check for Price Active 5 V 6 TTL TO ECL TRANSLATOR ECL100K 2.8 ns 1 NONE COMPLEMENTARY 38 mA 5.5 V 4.5 V YES OTHER S-PQCC-J28 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 11.43 mm 4.57 mm 11.43 mm ON SEMICONDUCTOR QCCJ, LDCC28,.5SQ compliant EAR99 8542.39.00.01 2017-03-17
100324QCX
Texas Instruments
Check for Price Transferred 5 V -5 V STANDARD TOTEM-POLE 1 TTL TO ECL TRANSLATOR BIPOLAR 2.8 ns 6 NONE COMPLEMENTARY 38 mA 5.5 V 4.5 V -5.7 V -4.2 V YES OTHER S-PQCC-J28 Not Qualified 85 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 11.5062 mm 4.57 mm 11.5062 mm NATIONAL SEMICONDUCTOR CORP QCCJ, unknown EAR99 8542.39.00.01
100324QC
onsemi
Check for Price Obsolete 5 V 6 TTL TO ECL TRANSLATOR ECL100K 2.8 ns 1 NONE COMPLEMENTARY 38 mA 5.5 V 4.5 V YES OTHER S-PQCC-J28 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 11.43 mm 4.57 mm 11.43 mm ONSEMI MO-047, PLCC-28 compliant EAR99 8542.39.00.01 2017-03-17
100324QC
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 5 V OPEN-EMITTER 6 TTL TO ECL TRANSLATOR ECL 2.7 ns 1 NONE COMPLEMENTARY 5.5 V 4.5 V YES OTHER S-PQCC-J28 Not Qualified e3 2 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 11.43 mm 4.57 mm 11.43 mm ROCHESTER ELECTRONICS LLC 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 unknown EAR99 8542.39.00.01 LCC 28
100324QCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V OPEN-EMITTER 6 TTL TO ECL TRANSLATOR ECL 2.7 ns 1 NONE COMPLEMENTARY 5.5 V 4.5 V YES OTHER S-PQCC-J28 Not Qualified e3 2 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 11.43 mm 4.57 mm 11.43 mm FAIRCHILD SEMICONDUCTOR CORP 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 compliant EAR99 8542.39.00.01 LCC 28