Part Details for 100324QCTR by Texas Instruments
Overview of 100324QCTR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 100324QCTR
100324QCTR CAD Models
100324QCTR Part Data Attributes
|
100324QCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100324QCTR
Texas Instruments
HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, CC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 2.8 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.7 V | |
Supply Voltage1-Min | -4.2 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for 100324QCTR
This table gives cross-reference parts and alternative options found for 100324QCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100324QCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100324QITR | HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, CC-28 | Texas Instruments | 100324QCTR vs 100324QITR |
100324QI | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Rochester Electronics LLC | 100324QCTR vs 100324QI |
100324QCX | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100324QCTR vs 100324QCX |
100324QIX | HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, CC-28 | Texas Instruments | 100324QCTR vs 100324QIX |
100324QIX | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100324QCTR vs 100324QIX |