100324QCTR vs 100324QC feature comparison

100324QCTR Texas Instruments

Buy Now Datasheet

100324QC Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description QCCJ, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 2.8 ns 2.7 ns
Input Characteristics STANDARD
Interface IC Type TTL TO ECL TRANSLATOR TTL TO ECL TRANSLATOR
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.5062 mm 11.43 mm
Number of Bits 1 6
Number of Functions 6 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE OPEN-EMITTER
Output Latch or Register NONE NONE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 38 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max -5.7 V
Supply Voltage1-Min -4.2 V
Supply Voltage1-Nom -5 V
Surface Mount YES YES
Technology BIPOLAR ECL
Temperature Grade OTHER OTHER
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.43 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code LCC
Pin Count 28
JESD-609 Code e3
Moisture Sensitivity Level 2
Package Equivalence Code LDCC28,.5SQ
Terminal Finish MATTE TIN

Compare 100324QCTR with alternatives

Compare 100324QC with alternatives