-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(100143-1) PACK/A MALE HDR 110P, 2MM HM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B3935
|
Newark | Hard Metric Connector, Plug, 110 Position, Product Range:Z-Pack Series, No. Of Contacts:110Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm, Features:Type A, Size:1.968"rohs Compliant: No |Amp Te Connectivity 100143-1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 | Buy Now |
DISTI #
84AC3395
|
Newark | 100143-1 - Pack/A Male Hdr 110P, 2Mm Hm Rohs Compliant: No |Amp Te Connectivity 100143-1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 | Buy Now |
DISTI #
76AC1771
|
Newark | Hard Metric Connectors 110P 5 Row Male Conn |Amp Te Connectivity 100143-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $12.8300 | Buy Now |
DISTI #
A144150-ND
|
DigiKey | CONN HEADER 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 13 Weeks Container: Tube |
120 In Stock |
|
$7.1567 / $10.6800 | Buy Now |
DISTI #
100143-1
|
Avnet Americas | Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 100143-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Tube | 0 |
|
$5.9724 / $7.1871 | Buy Now |
DISTI #
571-1001431
|
Mouser Electronics | Hard Metric Connectors 110P 5 ROW MALE CONN RoHS: Compliant | 131 |
|
$8.8900 / $13.4900 | Buy Now |
DISTI #
70085999
|
RS | CONNECTOR, PLUG, 2MM HARD METRIC, TYPE A, 110 POS, ACTION PIN POST, SIGNAL | TE Connectivity 100143-1 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4600 / $10.5700 | RFQ |
DISTI #
AMP100143-1
|
Heilind Electronics | PACK/A MALE HDR 110P, 2MM HM | Americas - 0 in Stock |
|
$6.6100 / $7.5542 | Buy Now |
|
Onlinecomponents.com | PACK/A MALE HDR 110P, 2MM HM |
702 In Stock |
|
$6.9800 / $9.6100 | Buy Now |
DISTI #
65159855
|
Verical | Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Tube Min Qty: 10 Package Multiple: 10 Date Code: 1831 | Americas - 580 |
|
$9.8545 / $12.4967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100143-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100143-1
TE Connectivity
(100143-1) PACK/A MALE HDR 110P, 2MM HM
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | 100147-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | D,B,E,C,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 100143-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100143-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5100143-4 | 110 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 100143-1 vs 5100143-4 |
100143-9 | 110 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 100143-1 vs 100143-9 |
5100143-9 | 110 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 100143-1 vs 5100143-9 |
100143-2 | 110 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 100143-1 vs 100143-2 |