Part Details for 1-100785-9 by TE Connectivity
Overview of 1-100785-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-100785-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-100785-9
|
Avnet Americas | 2MM, HARD METRIC VERSION - Rail/Tube (Alt: 1-100785-9) RoHS: Not Compliant Min Qty: 330 Package Multiple: 330 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
72136130
|
RS | Connector, 2MM, Hard Metric Version | TE Connectivity 1-100785-9 RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$11.5200 / $31.4300 | Buy Now | |
|
Bristol Electronics | 5131 |
|
RFQ | ||
|
Quest Components | 2588 |
|
$24.4200 / $32.5600 | Buy Now | |
|
Quest Components | 8 |
|
$37.1184 / $39.0720 | Buy Now | |
|
Master Electronics | 0 |
|
$11.5200 / $31.4300 | Buy Now |
Part Details for 1-100785-9
1-100785-9 CAD Models
1-100785-9 Part Data Attributes:
|
1-100785-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-100785-9
TE Connectivity
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ACTION PIN, Z-PACK | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 1-100785-9
This table gives cross-reference parts and alternative options found for 1-100785-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-100785-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5100141-9 | 2MM H.M. TYPE "B" PIN ASSY. | TE Connectivity | 1-100785-9 vs 5100141-9 |
1-5106014-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 1-100785-9 vs 1-5106014-1 |
5352272-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 1-100785-9 vs 5352272-1 |
5100785-9 | Z-PACK/B M-HDR 125P | TE Connectivity | 1-100785-9 vs 5100785-9 |
5100785-1 | 2MM HDR, 125 POS 9.7MM | TE Connectivity | 1-100785-9 vs 5100785-1 |
100143-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 1-100785-9 vs 100143-1 |
1-5352272-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 1-100785-9 vs 1-5352272-1 |
5646990-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 1-100785-9 vs 5646990-1 |
5100141-4 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 1-100785-9 vs 5100141-4 |
5646731-1 | Z-PACK 2MM HM TYPE A/B 125P | TE Connectivity | 1-100785-9 vs 5646731-1 |