-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0299
|
Newark | Hard Metric Connectors 2Mm H.m. Type B Pin Assy. |Amp Te Connectivity 5100141-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$13.7800 | Buy Now |
DISTI #
22R8185
|
Newark | 2Mm H.m. Type "b" Pin Assy. |Te Connectivity 5100141-4 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3200 | Buy Now |
DISTI #
2266-5100141-4-ND
|
DigiKey | CONN HEADER 125POS 2MM PRESS-FIT Min Qty: 10 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$13.0600 / $13.8200 | Buy Now |
DISTI #
5100141-4-ND
|
DigiKey | CONN HEADER 125POS 2MM PRESS-FIT Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4368 | Buy Now |
DISTI #
5100141-4
|
Avnet Americas | Conn Hard Metric M 125 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 5100141-4) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Bulk | 0 |
|
$10.6839 / $12.8569 | Buy Now |
DISTI #
571-5100141-4
|
Mouser Electronics | Hard Metric Connectors 2MM H.M. TYPE B PIN ASSY. RoHS: Compliant | 0 |
|
$12.9400 | Order Now |
DISTI #
72135581
|
RS | Connector, 2MM, H.M. Type B Pin Assy. | TE Connectivity 5100141-4 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Container: Box | 0Box |
|
$10.6600 | Buy Now |
DISTI #
AMP5100141-4
|
Heilind Electronics | 2MM H.M. TYPE B PIN ASSY. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MM H.M. TYPE "B" PIN ASSY. RoHS: Compliant |
350 Partner Stock |
|
$13.2400 / $13.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5100141-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5100141-4
TE Connectivity
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.606 inch | |
Body Depth | 0.529 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | B,A,C,E,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5100141-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5100141-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5100141-9 | 2MM H.M. TYPE "B" PIN ASSY. | TE Connectivity | 5100141-4 vs 5100141-9 |
1-5106014-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5100141-4 vs 1-5106014-1 |
5352272-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5100141-4 vs 5352272-1 |
5100785-9 | Z-PACK/B M-HDR 125P | TE Connectivity | 5100141-4 vs 5100785-9 |
5100785-1 | 2MM HDR, 125 POS 9.7MM | TE Connectivity | 5100141-4 vs 5100785-1 |
100143-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5100141-4 vs 100143-1 |
1-100785-9 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | TE Connectivity | 5100141-4 vs 1-100785-9 |
1-5352272-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5100141-4 vs 1-5352272-1 |
5646990-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5100141-4 vs 5646990-1 |
5646731-1 | Z-PACK 2MM HM TYPE A/B 125P | TE Connectivity | 5100141-4 vs 5646731-1 |