1.5KE7.5CA
Description: Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1.5KE7.5CA by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5KE7.5CA by MERITEK Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2997-1.5KE7.5CACS-ND
DigiKey 11.3V Clamp 134.5A Ipp TVS Diode Min Qty: 500 Container: Strip MARKETPLACE PRODUCT 1000
In Stock
  • 500 $0.3000
$0.3000 Buy Now

CAD Models for 1.5KE7.5CA by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE7.5CA by MERITEK Electronics Corporation

1.5KE7.5CA
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Part Package Code
DO-201
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
7.88 V
Breakdown Voltage-Min
7.13 V
Breakdown Voltage-Nom
7.51 V
Case Connection
ISOLATED
Clamping Voltage-Max
11.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
MIL-STD-202; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
6.4 V
Reverse Current-Max
1000 µA
Reverse Test Voltage
6.4 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE7.5CA
    MERITEK Electronics Corporation
    Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1.5KE7.5CA

This table gives cross-reference parts and alternative options found for 1.5KE7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE7.5C Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, Pulse Electronics Corporation 1.5KE7.5CA vs 1.5KE7.5C
1.5KE7.5C Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE7.5CA vs 1.5KE7.5C
1.5KE7.5C Trans Voltage Suppressor Diode, 6.05V V(RWM), Bidirectional Bytesonic Corporation 1.5KE7.5CA vs 1.5KE7.5C
1.5KE7.5CHR0 Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE7.5CA vs 1.5KE7.5CHR0
1.5KE7.5CA_B0_00001 Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE7.5CA vs 1.5KE7.5CA_B0_00001
1.5KE7.5C Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1.5KE7.5CA vs 1.5KE7.5C
1.5KE7.5CA Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE7.5CA vs 1.5KE7.5CA
1.5KE7.5C Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE7.5CA vs 1.5KE7.5C
1.5KE7.5CA Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, Vishay Intertechnologies 1.5KE7.5CA vs 1.5KE7.5CA
1.5KE7.5CA Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE7.5CA vs 1.5KE7.5CA
Part Number Description Manufacturer Compare
1.5SMC7.5CAHE3_A/I Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional Vishay Intertechnologies 1.5KE7.5CA vs 1.5SMC7.5CAHE3_A/I
1.5KE7.5CA Trans Voltage Suppressor Diode Suzhou Good-Ark Electronics Co Ltd 1.5KE7.5CA vs 1.5KE7.5CA
1.5KE7.5C Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE7.5CA vs 1.5KE7.5C
1.5SMC7.5CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5KE7.5CA vs 1.5SMC7.5CA-M3/57T
1.5SMC7.5CHM6 Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5KE7.5CA vs 1.5SMC7.5CHM6
1.5KE7.5CHB0G Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE7.5CA vs 1.5KE7.5CHB0G
1.5KE7.5CB0G Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE7.5CA vs 1.5KE7.5CB0G
1.5SMC7.5CAHR6G Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5KE7.5CA vs 1.5SMC7.5CAHR6G
1.5KE7.5CA Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE7.5CA vs 1.5KE7.5CA
1.5KE7.5C Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, Dean Technology 1.5KE7.5CA vs 1.5KE7.5C

Related Parts for 1.5KE7.5CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE7.5CA by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE7.5CA by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of 1.5KE7.5CA would you like to use for your alert(s)?
  • Please alert me when 1.5KE7.5CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE7.5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE7.5CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE7.5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE7.5CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE7.5CA by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: