1.5KE7.5CA vs 1.5KE7.5C feature comparison

1.5KE7.5CA MERITEK Electronics Corporation

Buy Now Datasheet

1.5KE7.5C Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP RECTRON LTD
Part Package Code DO-201
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN LOW ZENER IMPEDANCE
Breakdown Voltage-Max 7.88 V 8.25 V
Breakdown Voltage-Min 7.13 V 6.75 V
Breakdown Voltage-Nom 7.51 V 7.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 11.3 V 11.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Reference Standard MIL-STD-202; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 6.4 V 6.05 V
Reverse Current-Max 1000 µA
Reverse Test Voltage 6.4 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 120
Package Description PLASTIC PACKAGE-2
JESD-609 Code e3
Peak Reflow Temperature (Cel) 265
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare 1.5KE7.5CA with alternatives

Compare 1.5KE7.5C with alternatives