1.5KE7.5C
Description: Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional,

Overview of 1.5KE7.5C by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE7.5C by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE7.5C by Pulse Electronics Corporation

1.5KE7.5C
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
7.5 V
Clamping Voltage-Max
11.3 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
6.4 V
Surface Mount
NO
Want to compare parts?
  1. 1.5KE7.5C
    Pulse Electronics Corporation
    Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional,
    VS

Alternate Parts for 1.5KE7.5C

This table gives cross-reference parts and alternative options found for 1.5KE7.5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE7.5C Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE7.5C vs 1.5KE7.5C
1.5KE7.5C Trans Voltage Suppressor Diode, 6.05V V(RWM), Bidirectional Bytesonic Corporation 1.5KE7.5C vs 1.5KE7.5C
1.5KE7.5CHR0 Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE7.5C vs 1.5KE7.5CHR0
1.5KE7.5CA_B0_00001 Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE7.5C vs 1.5KE7.5CA_B0_00001
1.5KE7.5C Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1.5KE7.5C vs 1.5KE7.5C
1.5KE7.5CA Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE7.5C vs 1.5KE7.5CA
1.5KE7.5C Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE7.5C vs 1.5KE7.5C
1.5KE7.5CA Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, Vishay Intertechnologies 1.5KE7.5C vs 1.5KE7.5CA
1.5KE7.5CA Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE7.5C vs 1.5KE7.5CA
1.5KE7.5C Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, ProTek Devices 1.5KE7.5C vs 1.5KE7.5C
Part Number Description Manufacturer Compare
1.5SMC7.5CAHE3_A/I Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional Vishay Intertechnologies 1.5KE7.5C vs 1.5SMC7.5CAHE3_A/I
1.5KE7.5CA Trans Voltage Suppressor Diode Suzhou Good-Ark Electronics Co Ltd 1.5KE7.5C vs 1.5KE7.5CA
1.5KE7.5C Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE7.5C vs 1.5KE7.5C
1.5SMC7.5CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5KE7.5C vs 1.5SMC7.5CA-M3/57T
1.5SMC7.5CHM6 Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5KE7.5C vs 1.5SMC7.5CHM6
1.5KE7.5CHB0G Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE7.5C vs 1.5KE7.5CHB0G
1.5KE7.5CB0G Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE7.5C vs 1.5KE7.5CB0G
1.5SMC7.5CAHR6G Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5KE7.5C vs 1.5SMC7.5CAHR6G
1.5KE7.5CA Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE7.5C vs 1.5KE7.5CA
1.5KE7.5C Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, Dean Technology 1.5KE7.5C vs 1.5KE7.5C

Related Parts for 1.5KE7.5C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE7.5C by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE7.5C by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of 1.5KE7.5C would you like to use for your alert(s)?
  • Please alert me when 1.5KE7.5C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE7.5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE7.5C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE7.5C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE7.5C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE7.5C by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: