1.5KE22CA
Description: Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201

Overview of 1.5KE22CA by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE22CA by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE22CA by International Semiconductor Inc

1.5KE22CA
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW IMPEDANCE
Breakdown Voltage-Max
23.1 V
Breakdown Voltage-Min
20.9 V
Breakdown Voltage-Nom
22 V
Case Connection
ISOLATED
Clamping Voltage-Max
30.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
18.8 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE22CA
    International Semiconductor Inc
    Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
    VS

Alternate Parts for 1.5KE22CA

This table gives cross-reference parts and alternative options found for 1.5KE22CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE22CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE22CA Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE22CA vs 1.5KE22CA
1.5KE22CA Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional Transpro Electronics Corp 1.5KE22CA vs 1.5KE22CA
1.5KE22CA Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional Bytesonic Corporation 1.5KE22CA vs 1.5KE22CA
1.5KE22C Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 Semtech Corporation 1.5KE22CA vs 1.5KE22C
1.5KE22CAHR0G Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE22CA vs 1.5KE22CAHR0G
1.5KE22C Trans Voltage Suppressor Diode, 17.8V V(RWM), Bidirectional Sussex Semiconductor Inc 1.5KE22CA vs 1.5KE22C
1.5KE22CAHE3TR Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, Fagor Electrónica 1.5KE22CA vs 1.5KE22CAHE3TR
1.5KE22C Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE22CA vs 1.5KE22C
1.5KE22CHR0G Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE22CA vs 1.5KE22CHR0G
1.5KE22CA Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, LRC Leshan Radio Co Ltd 1.5KE22CA vs 1.5KE22CA
Part Number Description Manufacturer Compare
1.5KE22CHR0 Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE22CA vs 1.5KE22CHR0
1.5KE22C Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 HY Electronic Corp 1.5KE22CA vs 1.5KE22C
1.5KE22CA Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE22CA vs 1.5KE22CA
1.5KE22CA Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Pulse Electronics Corporation 1.5KE22CA vs 1.5KE22CA
1.5KE22C Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, Pulse Electronics Corporation 1.5KE22CA vs 1.5KE22C
1.5KE22C Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE22CA vs 1.5KE22C
1.5KE22CA Trans Voltage Suppressor Diode Suzhou Good-Ark Electronics Co Ltd 1.5KE22CA vs 1.5KE22CA
1.5KE22CATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE22CA vs 1.5KE22CATR
1.5KE22C Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE22CA vs 1.5KE22C
1.5KE22C Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE22CA vs 1.5KE22C

Related Parts for 1.5KE22CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE22CA by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE22CA by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1.5KE22CA would you like to use for your alert(s)?
  • Please alert me when 1.5KE22CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE22CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE22CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE22CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE22CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE22CA by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: