Part Details for 1.5KE22CA by Bytesonic Corporation
Overview of 1.5KE22CA by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE22CA
1.5KE22CA CAD Models
1.5KE22CA Part Data Attributes
|
1.5KE22CA
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE22CA
Bytesonic Corporation
Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for 1.5KE22CA
This table gives cross-reference parts and alternative options found for 1.5KE22CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE22CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE22CA | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE22CA vs 1.5KE22CA |
1.5KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional | Transpro Electronics Corp | 1.5KE22CA vs 1.5KE22CA |
1.5KE22C | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | 1.5KE22CA vs 1.5KE22C |
1.5KE22CAHR0G | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE22CA vs 1.5KE22CAHR0G |
1.5KE22C | Trans Voltage Suppressor Diode, 17.8V V(RWM), Bidirectional | Sussex Semiconductor Inc | 1.5KE22CA vs 1.5KE22C |
1.5KE22CAHE3TR | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE22CA vs 1.5KE22CAHE3TR |
1.5KE22C | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE22CA vs 1.5KE22C |
1.5KE22CHR0G | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE22CA vs 1.5KE22CHR0G |
1.5KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | 1.5KE22CA vs 1.5KE22CA |
1.5KE22CA | Transient Suppressor, | DB Lectro Inc | 1.5KE22CA vs 1.5KE22CA |