Diodes
1.5KE22C
Description: Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2

Overview of 1.5KE22C by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE22C by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE22C by Micro Commercial Components

1.5KE22C
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-201AE
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
24.2 V
Breakdown Voltage-Min
19.8 V
Case Connection
ISOLATED
Clamping Voltage-Max
31.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
240
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
17.8 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1.5KE22C
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1.5KE22C

This table gives cross-reference parts and alternative options found for 1.5KE22C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE22C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE22CA Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE22C vs 1.5KE22CA
1.5KE22CA Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional Transpro Electronics Corp 1.5KE22C vs 1.5KE22CA
1.5KE22CA Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional Bytesonic Corporation 1.5KE22C vs 1.5KE22CA
1.5KE22C Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 Semtech Corporation 1.5KE22C vs 1.5KE22C
1.5KE22CAHR0G Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE22C vs 1.5KE22CAHR0G
1.5KE22C Trans Voltage Suppressor Diode, 17.8V V(RWM), Bidirectional Sussex Semiconductor Inc 1.5KE22C vs 1.5KE22C
1.5KE22CAHE3TR Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, Fagor Electrónica 1.5KE22C vs 1.5KE22CAHE3TR
1.5KE22CHR0G Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE22C vs 1.5KE22CHR0G
1.5KE22CA Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, LRC Leshan Radio Co Ltd 1.5KE22C vs 1.5KE22CA
1.5KE22CA Transient Suppressor, DB Lectro Inc 1.5KE22C vs 1.5KE22CA
Part Number Description Manufacturer Compare
1.5KE22CHR0 Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE22C vs 1.5KE22CHR0
1.5KE22C Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 HY Electronic Corp 1.5KE22C vs 1.5KE22C
1.5KE22CA Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE22C vs 1.5KE22CA
1.5KE22CA Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Pulse Electronics Corporation 1.5KE22C vs 1.5KE22CA
1.5KE22C Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, Pulse Electronics Corporation 1.5KE22C vs 1.5KE22C
1.5KE22C Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE22C vs 1.5KE22C
1.5KE22CA Trans Voltage Suppressor Diode Suzhou Good-Ark Electronics Co Ltd 1.5KE22C vs 1.5KE22CA
1.5KE22CATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE22C vs 1.5KE22CATR
1.5KE22C Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE22C vs 1.5KE22C
1.5KE22C Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE22C vs 1.5KE22C

Related Parts for 1.5KE22C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE22C by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE22C by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1.5KE22C would you like to use for your alert(s)?
  • Please alert me when 1.5KE22C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE22C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE22C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE22C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE22C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE22C by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: