1.5KE120
Description: Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon,

Overview of 1.5KE120 by Frontier Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 1.5KE120 by Frontier Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE120 by Frontier Electronics Co Ltd

1.5KE120
Frontier Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FRONTIER ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
132 V
Breakdown Voltage-Min
108 V
Case Connection
ISOLATED
Clamping Voltage-Max
173 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE120
    Frontier Electronics Co Ltd
    Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon,
    VS

Alternate Parts for 1.5KE120

This table gives cross-reference parts and alternative options found for 1.5KE120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE120 Trans Voltage Suppressor Diode, 97.2V V(RWM), Unidirectional Bytesonic Corporation 1.5KE120 vs 1.5KE120
1.5KE120A Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Galaxy Semi-Conductor Co Ltd 1.5KE120 vs 1.5KE120A
1.5KE120 Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Dean Technology 1.5KE120 vs 1.5KE120
1.5KE120A-T Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE120 vs 1.5KE120A-T
1.5KE120AB0G Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE120 vs 1.5KE120AB0G
1.5KE120 Trans Voltage Suppressor Diode, 97.2V V(RWM), Unidirectional, Semitronics Corp 1.5KE120 vs 1.5KE120
1.5KE120 Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE120 vs 1.5KE120
1.5KE120 Trans Voltage Suppressor Diode, 97.2V V(RWM), Unidirectional Transpro Electronics Corp 1.5KE120 vs 1.5KE120
1.5SMC120HV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5KE120 vs 1.5SMC120HV6G
1.5KE120B0 Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE120 vs 1.5KE120B0
Part Number Description Manufacturer Compare
1.5KE120A Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, International Semiconductor Inc 1.5KE120 vs 1.5KE120A
1.5KE120A Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, ProTek Devices 1.5KE120 vs 1.5KE120A
1.5KE120 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, TDK Micronas GmbH 1.5KE120 vs 1.5KE120
1.5KE120TR Trans Voltage Suppressor Diode, 97.2V V(RWM), Unidirectional, Fagor Electrónica 1.5KE120 vs 1.5KE120TR
1.5SMC120TRTB Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5KE120 vs 1.5SMC120TRTB
1.5KE120A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5KE120 vs 1.5KE120A
1.5KE120AAMP Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE120 vs 1.5KE120AAMP
1.5KE120 Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, International Semiconductor Inc 1.5KE120 vs 1.5KE120
1.5KE120HE3AMP Trans Voltage Suppressor Diode, 97.2V V(RWM), Unidirectional, Fagor Electrónica 1.5KE120 vs 1.5KE120HE3AMP
1.5KE120A Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Pulse Electronics Corporation 1.5KE120 vs 1.5KE120A

Related Parts for 1.5KE120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE120 by Frontier Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE120 by Frontier Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1.5KE120 would you like to use for your alert(s)?
  • Please alert me when 1.5KE120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE120 by Frontier Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: