Part Details for 1.5KE120 by Dean Technology
Overview of 1.5KE120 by Dean Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE120
1.5KE120 CAD Models
1.5KE120 Part Data Attributes
|
1.5KE120
Dean Technology
Buy Now
Datasheet
|
Compare Parts:
1.5KE120
Dean Technology
Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEAN TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 132 V | |
Breakdown Voltage-Min | 108 V | |
Breakdown Voltage-Nom | 120 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 173 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 97.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE120
This table gives cross-reference parts and alternative options found for 1.5KE120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE120A | Frontier Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 102V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE120 vs 1.5KE120A |
1.5KE120 | MDE Semiconductor Inc | Check for Price | Transient Suppressor | 1.5KE120 vs 1.5KE120 |
1.5SMC120ABKPBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 102V V(RWM), Unidirectional, | 1.5KE120 vs 1.5SMC120ABKPBFREE |
1.5SMC120AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 1.5KE120 vs 1.5SMC120AHM3/I |
1.5KE120 | Secos Corporation | Check for Price | Transient Suppressor, | 1.5KE120 vs 1.5KE120 |
1.5SMC120 | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | 1.5KE120 vs 1.5SMC120 |
1.5KE120A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE120 vs 1.5KE120A |
1.5KE120AR0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE120 vs 1.5KE120AR0G |