Filter Your Search
1 - 10 of 1,013 results
|
1.5KE120A
Continental Device India Ltd
|
$0.1159 | Yes | Active | 165 V | 1 µA | 6.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 126 V | 1.5 kW | 102 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||
|
1.5KE120CA
Continental Device India Ltd
|
$0.1550 | Yes | Active | 165 V | 1 µA | 6.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 126 V | 1.5 kW | 102 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||
|
1.5KE120A
Diotec Semiconductor AG
|
$0.1777 | Yes | Active | 165 V | 6.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||
|
1.5KE120CA
Diotec Semiconductor AG
|
$0.1822 | Yes | Active | 165 V | 6.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE120A-AT/TR13
YAGEO Corporation
|
$0.1851 | Active | 165 V | 1 µA | 6.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 126 V | 1.5 kW | 102 V | O-PALF-W2 | AEC-Q101; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||||
|
1.5KE120A-G
Comchip Technology Corporation Ltd
|
$0.2607 | Yes | Obsolete | 165 V | 120 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 102 V | AVALANCHE | e3 | 150 °C | -55 °C | TIN | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Comchip Technology | |||||||||||||||||||||||||||||||
|
1.5KE120CA-G
Comchip Technology Corporation Ltd
|
$0.2946 | Yes | Obsolete | 165 V | 120 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 102 V | AVALANCHE | e3 | 150 °C | -55 °C | TIN | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1.5KE120A
onsemi
|
$0.3139 | Yes | Transferred | 165 V | 5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 126 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | not_compliant | PLASTIC, CASE 41A-04, 2 PIN | 2 | EAR99 | 8541.10.00.50 | CASE 41A-04 | |||||||||||||
|
1.5KE120A-T
Diodes Incorporated
|
$0.3183 | No | Yes | Obsolete | 165 V | 5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | DO-201 | ||||||||||
|
1.5KE120C-B
Littelfuse Inc
|
$0.3192 | No | Yes | Active | 165 V | 6.5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 126 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | unknown | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | LITTELFUSE | DO-201 |