-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 2 Switches, SPST, Momentary, 1.5A, 50VDC, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5399
|
Newark | Dip Switches/Sip Switches R/A 2 Pos Dip Au |Amp Te Connectivity 1-5435802-0 Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 839 |
|
$6.1600 / $8.1800 | Buy Now |
DISTI #
23R8892
|
Newark | Switch, Dip, 2 Position, Spst, Piano, No. Of Circuits:2Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:-, Contact Current Dc Max:-, Product Range:7000 Seriesrohs Compliant: Yes |Alcoswitch Te Connectivity 1-5435802-0 Min Qty: 3612 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 | Buy Now |
DISTI #
2266-1-5435802-0-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 43 Lead time: 49 Weeks Container: Tube MARKETPLACE PRODUCT |
839 In Stock |
|
$5.2300 / $5.5400 | Buy Now |
DISTI #
450-1348-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 43 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5365 | Buy Now |
DISTI #
1-5435802-0
|
Avnet Americas | Switch DIP OFF ON SPST 2 Piano PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 1-5435802-0) RoHS: Compliant Min Qty: 3612 Package Multiple: 3612 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$4.5002 / $5.0808 | Buy Now |
DISTI #
506-1-5435802-0
|
Mouser Electronics | DIP Switches / SIP Switches R/A 2 POS DIP AU RoHS: Compliant | 0 |
|
$4.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3612 Package Multiple: 3612 Container: Tube | 0Tube |
|
$4.5400 | Buy Now |
DISTI #
AMP1-5435802-0
|
Heilind Electronics | RIGHT ANGLE DIP SW 2 POS AU | Americas - 0 in Stock |
|
$5.3371 | Buy Now |
|
Onlinecomponents.com | RIGHT ANGLE DIP SW 2 POS AU RoHS: Compliant |
839 Partner Stock |
|
$5.0100 / $6.6700 | Buy Now |
DISTI #
1-5435802-0
|
Avnet Americas | Switch DIP OFF ON SPST 2 Piano PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 1-5435802-0) RoHS: Compliant Min Qty: 3612 Package Multiple: 3612 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$4.5002 / $5.0808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5435802-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5435802-0
TE Connectivity
Piano Dip Switch, 2 Switches, SPST, Momentary, 1.5A, 50VDC, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PIANO | |
Additional Feature | LOW PROFILE | |
Body Height | 7.36 mm | |
Body Length or Diameter | 7.11 mm | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1-5435802-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5435802-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PRB02S | Piano Dip Switch, 2 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 1-5435802-0 vs 76PRB02S |
2-435802-7 | DIP Switch, PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 1-5435802-0 vs 2-435802-7 |
76PSB02S | Piano Dip Switch, 2 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 1-5435802-0 vs 76PSB02S |
2-435802-7 | PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE's AMP | 1-5435802-0 vs 2-435802-7 |
2-435802-8 | DIP Switch, PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 1-5435802-0 vs 2-435802-8 |
195-2MS | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1-5435802-0 vs 195-2MS |