1-5435802-0
vs
195-2MS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
CTS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
33 Weeks
8 Weeks
Samacsys Manufacturer
TE Connectivity
Actuator Type
PIANO
PIANO
Additional Feature
LOW PROFILE
SHIP AT OFF POSITION
Body Height
7.36 mm
7.9 mm
Body Length or Diameter
7.11 mm
9.78 mm
Contact Current(AC)-Max
1.5 A
Contact Current(DC)-Max
1.5 A
0.05 A
Contact Voltage(DC)-Max
50 V
24 V
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
TIN
TIN
Housing Material
GLASS FILLED POLYESTER
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Positions
2
Number of Switch Sections
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
TUBE
ANTI-STATIC TUBE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Length
0.14 inch
0.15 inch
Termination Type
WIRE
SOLDER
Base Number Matches
1
10
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Angle
Actuator Length
0.045 inch
Body Breadth
7.26 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
TIN
Contact (DC) Max Rating R Load
.05A@24VDC
Contact Resistance
0.5 mΩ
Dielectric Withstand Volts
500VAC V
Electrical Life
2000 Cycle(s)
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Sealing
EPOXY TERMINAL SEALED
Terminal Finish
Tin (Sn)
Compare 1-5435802-0 with alternatives
Compare 195-2MS with alternatives