Part Details for 76PSB02S by Grayhill Inc
Overview of 76PSB02S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76PSB02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | Piano Switch, Right Angle, Spst, On-off, 2, Pc Tail Terminal, 4 | 44 |
|
$1.5000 / $1.8750 | Buy Now |
|
Quest Components | Piano Switch, Right Angle, Spst, On-off, 2, Pc Tail Terminal, 4 | 105 |
|
$1.5000 / $3.0000 | Buy Now |
Part Details for 76PSB02S
76PSB02S CAD Models
76PSB02S Part Data Attributes
|
76PSB02S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76PSB02S
Grayhill Inc
Piano Dip Switch, 2 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PIANO | |
Additional Feature | TOP TAPE SEAL | |
Body Breadth | 7.1 mm | |
Body Height | 7.14 mm | |
Body Length or Diameter | 9.65 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for 76PSB02S
This table gives cross-reference parts and alternative options found for 76PSB02S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PSB02S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194-2ST | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 76PSB02S vs 194-2ST |
76PRB02 | Piano Dip Switch, 2 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 76PSB02S vs 76PRB02 |
2-435802-8 | PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE's AMP | 76PSB02S vs 2-435802-8 |
195-2ST | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 76PSB02S vs 195-2ST |
1-435626-9 | PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 76PSB02S vs 1-435626-9 |
195-2MST | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 76PSB02S vs 195-2MST |
2-435802-7 | DIP Switch, PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 76PSB02S vs 2-435802-7 |