-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/B RAMH.125P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9167
|
Newark | Z-Pack/B Ramh.125P |Amp Te Connectivity 1-352272-1 Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.4000 / $64.3900 | Buy Now |
DISTI #
1-352272-1-ND
|
DigiKey | CONN HEADER 125POS 2MM PRESS-FIT Min Qty: 165 Lead time: 74 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.5329 | Buy Now |
DISTI #
1-352272-1
|
Avnet Americas | Conn Hard Metric M 125 POS 2mm Press Fit RA Thru-Hole - Bulk (Alt: 1-352272-1) RoHS: Not Compliant Min Qty: 165 Package Multiple: 165 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-352272-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK/B RAMH.125P RoHS: Compliant | 0 |
|
$68.5300 | Order Now |
DISTI #
72135765
|
RS | Connector, Z-Pack/B Ramh.125P | TE Connectivity 1-352272-1 RoHS: Not Compliant Min Qty: 165 Package Multiple: 1 Container: Bulk | 0 |
|
$76.1500 | RFQ |
|
Onlinecomponents.com | Z-PACK/B RAMH.125P | 0 |
|
$63.3000 / $175.1300 | Buy Now |
|
Chip1Cloud | CONN HEADER 125POS 2MM PRESS-FIT | 3340 |
|
RFQ | |
|
Master Electronics | Z-PACK/B RAMH.125P | 0 |
|
$63.3000 / $175.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-352272-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-352272-1
TE Connectivity
Z-PACK/B RAMH.125P
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK, ACTION PIN | |
Body Breadth | 0.677 inch | |
Body Depth | 1.055 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 1-352272-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-352272-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223623 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle | ERNI | 1-352272-1 vs 223623 |
1-100785-9 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | TE Connectivity | 1-352272-1 vs 1-100785-9 |
5100141-4 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 1-352272-1 vs 5100141-4 |
5646990-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 1-352272-1 vs 5646990-1 |
5352272-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 1-352272-1 vs 5352272-1 |
5646731-1 | Z-PACK 2MM HM TYPE A/B 125P | TE Connectivity | 1-352272-1 vs 5646731-1 |