There are no models available for this part yet.
Overview of 1-2110992-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 1-2110992-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ0227
|
Newark | Ep 2.5 Receptacle Housing. 12 Posn |Amp Te Connectivity 1-2110992-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4738 |
|
$0.1050 / $0.2040 | Buy Now | |
Onlinecomponents.com | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount RoHS: Compliant |
4738 Partner Stock |
|
$0.1164 / $0.1373 | Buy Now | ||
DISTI #
16322693
|
Verical | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount White RoHS: Compliant Min Qty: 977 Package Multiple: 1 | Americas - 4738 |
|
$0.0640 | Buy Now | |
DISTI #
121109922-TEC
|
TME | 1-2110992-2 Min Qty: 569 | 4738 |
|
$0.0658 | Buy Now | |
Chip 1 Exchange | INSTOCK | 6159 |
|
RFQ | |||
DISTI #
C1S757101405219
|
Chip1Stop | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount RoHS: Compliant | 4738 |
|
$0.0741 | Buy Now | |
Master Electronics | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount RoHS: Compliant |
4738 Partner Stock |
|
$0.1164 / $0.1373 | Buy Now |
CAD Models for 1-2110992-2 by TE Connectivity
Part Data Attributes for 1-2110992-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
POLARIZED, LATCHED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1-2110992-2
This table gives cross-reference parts and alternative options found for 1-2110992-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2110992-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-10-12-1-X0-0 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 1-2110992-2 vs 8614-10-12-1-X0-0 |
0355301200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 1-2110992-2 vs 0355301200 |
MMSS-12-24-L-03.25-S-K | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 1-2110992-2 vs MMSS-12-24-L-03.25-S-K |
51067-1201 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 1-2110992-2 vs 51067-1201 |
51067-1204 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 1-2110992-2 vs 51067-1204 |
22-01-4124 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 1-2110992-2 vs 22-01-4124 |
97-00-1072 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 1-2110992-2 vs 97-00-1072 |
9-172426-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 1-2110992-2 vs 9-172426-2 |
51067-1202 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 1-2110992-2 vs 51067-1202 |
DF3-12S-2C(20) | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 1-2110992-2 vs DF3-12S-2C(20) |