Part Details for 51067-1201 by Molex
Overview of 51067-1201 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1201CRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADG1201BRJZ-R2 | Analog Devices | Low C Low Qinj, ±15 V/+12 SPDT | |
ADUM1201CRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Part Details for 51067-1201
51067-1201 CAD Models
51067-1201 Part Data Attributes
|
51067-1201
Molex
Buy Now
Datasheet
|
Compare Parts:
51067-1201
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51067-1201
This table gives cross-reference parts and alternative options found for 51067-1201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51067-1201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-175788-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 51067-1201 vs 5-175788-2 |
10-11-2124 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 51067-1201 vs 10-11-2124 |
MMSS-12-24-L-03.25-S-K | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 51067-1201 vs MMSS-12-24-L-03.25-S-K |
51067-1206 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 51067-1201 vs 51067-1206 |
1-2110992-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 51067-1201 vs 1-2110992-2 |
22-01-4123 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 51067-1201 vs 22-01-4123 |
DF1E-12S-2.5C(01) | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 51067-1201 vs DF1E-12S-2.5C(01) |
0495171200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 51067-1201 vs 0495171200 |
1-1470201-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 51067-1201 vs 1-1470201-2 |
DF13-12S-1.25C(40) | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 51067-1201 vs DF13-12S-1.25C(40) |