0355301200
Molex
Description: Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT

Overview of 0355301200 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0355301200 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0355301200 by Molex

0355301200
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 0355301200
    Molex
    Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 0355301200

This table gives cross-reference parts and alternative options found for 0355301200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0355301200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
26-32-9124 Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal Molex 0355301200 vs 26-32-9124
9-172426-2 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE TE Connectivity 0355301200 vs 9-172426-2
8614-10-12-1-X0-0 Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal Amphenol FCi 0355301200 vs 8614-10-12-1-X0-0
1-175788-2 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE TE Connectivity 0355301200 vs 1-175788-2
MMSS-12-20-L-04.00-S-K Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Samtec Inc 0355301200 vs MMSS-12-20-L-04.00-S-K
0351561200 Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT Molex 0355301200 vs 0351561200
51067-1206 Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, Molex 0355301200 vs 51067-1206
51067-1202 Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, Molex 0355301200 vs 51067-1202
09-27-1200 Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Molex 0355301200 vs 09-27-1200
1-147030-1 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE TE's AMP 0355301200 vs 1-147030-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0355301200 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0355301200 by Molex

Select Manufacturer
Which Manufacturer of 0355301200 would you like to use for your alert(s)?
  • Please alert me when 0355301200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0355301200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0355301200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0355301200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0355301200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0355301200 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: