-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1969582-0) ASSY, HDR, VERT, NO-BOSS, DUAL ROW,EP2.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9955
|
Newark | Assy, Hdr, Vert, No-Boss, Dual Row, ep2.5 |Amp Te Connectivity 1-1969582-0 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 7851 |
|
$0.6600 | Buy Now |
DISTI #
96X8243
|
Newark | Assy, Hdr, Vert, No-Boss, Dual Row, ep2.5 |Te Connectivity 1-1969582-0 Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 / $0.5290 | Buy Now |
DISTI #
1-1969582-0-ND
|
DigiKey | CONN HEADER VERT 10POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3720 In Stock |
|
$0.4204 / $0.8100 | Buy Now |
DISTI #
571-1-1969582-0
|
Mouser Electronics | Headers & Wire Housings ASSY, HDR, VERT, NO- BOSS, DUAL ROW,EP2. RoHS: Compliant | 3691 |
|
$0.4200 / $0.8100 | Buy Now |
|
Future Electronics | 10 Position Dual Row 2.5 mm Economy Power 2.5 Vertical Pin Header Plug RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Box | 0Box |
|
$0.4450 | Buy Now |
|
Future Electronics | 10 Position Dual Row 2.5 mm Economy Power 2.5 Vertical Pin Header Plug RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Box | 0Box |
|
$0.4450 | Buy Now |
DISTI #
AMP1-1969582-0
|
Heilind Electronics | ASSY, HDR, VERT, NO-BOSS, DUAL | Americas - 0 in Stock |
|
$0.4358 / $0.4423 | Buy Now |
|
Onlinecomponents.com | ASSY, HDR, VERT, NO-BOSS, DUAL ROW,EP2.5 RoHS: Compliant |
8031 In Stock |
|
$0.4406 / $0.5718 | Buy Now |
DISTI #
AMP1-1969582-0
|
Interstate Connecting Components | ASSY, HDR, VERT, NO-BOSS, DUAL | 0 |
|
$0.4358 / $0.4423 | Buy Now |
|
Master Electronics | ASSY, HDR, VERT, NO-BOSS, DUAL ROW,EP2.5 RoHS: Compliant |
8031 In Stock |
|
$0.4406 / $0.5718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969582-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969582-0
TE Connectivity
(1-1969582-0) ASSY, HDR, VERT, NO-BOSS, DUAL ROW,EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Breadth | 0.4 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.606 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1969582-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1969582-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6643266-1 | (6643266-1) ICCON,PIN,ASSY | TE Connectivity | 1-1969582-0 vs 6643266-1 |
HM2305E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-1969582-0 vs HM2305E |
HM2505E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-1969582-0 vs HM2505E |
6643276-1 | (6643276-1) ICCON,PIN,ASSY | TE Connectivity | 1-1969582-0 vs 6643276-1 |
HM4005E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-1969582-0 vs HM4005E |
2-316080-3 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-1969582-0 vs 2-316080-3 |
44068-1002 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Molex | 1-1969582-0 vs 44068-1002 |
44068-1005 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Molex | 1-1969582-0 vs 44068-1005 |
2-917657-3 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-1969582-0 vs 2-917657-3 |
HM2305E-L | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-1969582-0 vs HM2305E-L |