1-1969582-0 vs 2-316080-3 feature comparison

1-1969582-0 TE Connectivity

Buy Now Datasheet

2-316080-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature LATCHED, SHROUDED POLARIZED
Body Breadth 0.4 inch 0.727 inch
Body Depth 0.386 inch 1.07 inch
Body Length 0.606 inch 1.351 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE66 GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 4.2A 8A
Mating Contact Row Spacing 0.098 inch
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 200u inch 30u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 4.2 A 8 A
Reference Standard UL UL
Terminal Length 0.134 inch 0.15 inch
Terminal Pitch 2.5 mm 5.08 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Board Mounting Option SOLDERABLE RETENTION CLIPS
Contact Arrangement S0P10
Contact Style BLADE PIN-SKT
Durability 500 Cycles
Insertion Force-Max 4.8928 N
Insulation Resistance 100000000 Ω
Mating Information 2-917659-5
Mounting Option 1 LOCKING
Withdrawl Force-Min .28912 N

Compare 1-1969582-0 with alternatives

Compare 2-316080-3 with alternatives