-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 5.096N, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7432
|
Newark | Fsm6Jaah=6Mm Tact Switch, High Temp |Alcoswitch Te Connectivity 1-1825910-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
1-1825910-2
|
Avnet Americas | FSM6JAAH=6MM TACT SWITCH, HIGH - Bulk (Alt: 1-1825910-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | FSM6JAAH=6MM TACT SWITCH, HIGH TEMP RoHS: Compliant | 0 |
|
$0.0972 / $0.2037 | Buy Now |
DISTI #
1-1825910-2
|
Avnet Americas | FSM6JAAH=6MM TACT SWITCH, HIGH - Bulk (Alt: 1-1825910-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3181001
|
Farnell | FSM6JAAH=6MM TACT SWITCH, HIGH TEMP RoHS: Compliant Min Qty: 30000 Lead time: 20 Weeks, 6 Days Container: Each | 0 |
|
$0.1272 | Buy Now |
|
Master Electronics | FSM6JAAH=6MM TACT SWITCH, HIGH TEMP RoHS: Compliant | 0 |
|
$0.0972 / $0.2037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825910-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825910-2
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 5.096N, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | YELLOW | |
Actuator Length | 0.134 inch | |
Actuator Material | NYLON | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 5.096 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1825910-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825910-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1825955-7 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825910-2 vs 1-1825955-7 |
3-1825910-3 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 5.096N, Solder Terminal, Panel Mount | TE Connectivity | 1-1825910-2 vs 3-1825910-3 |
2-1825955-7 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825910-2 vs 2-1825955-7 |
1825910-5 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825910-2 vs 1825910-5 |
2-1825910-4 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825910-2 vs 2-1825910-4 |
3-1825955-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825910-2 vs 3-1825955-1 |
2-1825955-4 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825910-2 vs 2-1825955-4 |
1-1825955-3 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825910-2 vs 1-1825955-3 |
1-1825910-3 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount | TE Connectivity | 1-1825910-2 vs 1-1825910-3 |
1825910-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount | TE Connectivity | 1-1825910-2 vs 1825910-1 |