-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 POS SR MINI UNIV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6729
|
Newark | 1 Pos Sr Mini Univ Rohs Compliant: Yes |Amp Te Connectivity 1-172156-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 | Buy Now |
DISTI #
1-172156-2
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 1-172156-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2278 | Buy Now |
DISTI #
571-1-172156-2
|
Mouser Electronics | Pin & Socket Connectors 1 POS CAP MINI RED RoHS: Compliant | 0 |
|
$0.2250 / $0.2310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2030 | Buy Now |
DISTI #
AMP1-172156-2
|
Heilind Electronics | 1 POS SR MINI UNIV | Americas - 0 in Stock |
|
$0.2027 / $0.2261 | Buy Now |
|
Onlinecomponents.com | 1 POS SR MINI UNIV RoHS: Compliant | 0 |
|
$0.2135 / $0.5847 | Buy Now |
DISTI #
1-172156-2
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 1-172156-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2278 | Buy Now |
DISTI #
AMP1-172156-2
|
Interstate Connecting Components | 1 POS SR MINI UNIV | 0 |
|
$0.2027 / $0.2261 | Buy Now |
|
Master Electronics | 1 POS SR MINI UNIV RoHS: Compliant | 0 |
|
$0.2135 / $0.5847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172156-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172156-2
TE Connectivity
1 POS SR MINI UNIV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPETIBLE CONTACTS: 170359-1; 170359-3; 170359-4; 170361-1; 170361-3; 170361-4 | |
Body Breadth | 0.323 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.323 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-172156-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172156-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
316769-2 | (316769-2) POWER D/LOCK CAP HSG 1P RED | TE Connectivity | 1-172156-2 vs 316769-2 |
316769-1 | (316769-1) POWER D/LOCK CAP HSG 1P NATURA | TE Connectivity | 1-172156-2 vs 316769-1 |