-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(316769-1) POWER D/LOCK CAP HSG 1P NATURA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7476
|
Newark | Connector Housing, Rcpt, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 316769-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1516 |
|
$0.1660 / $0.2270 | Buy Now |
DISTI #
A105271-ND
|
DigiKey | CONN RCPT HSG 1POS DBL LOCK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3596 In Stock |
|
$0.1333 / $0.2100 | Buy Now |
DISTI #
316769-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bag (Alt: 316769-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 1 Days Container: Bag | 8000 Factory Stock |
|
$0.1344 / $0.1472 | Buy Now |
DISTI #
571-316769-1
|
Mouser Electronics | Power to the Board POWER DLOCK CAP HSG 1P NATURA RoHS: Compliant | 3384 |
|
$0.1150 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1255 | Buy Now |
DISTI #
AMP316769-1
|
Heilind Electronics | POWER D/LOCK CAP HSG 1P N | Americas - 0 in Stock |
|
$0.0910 / $0.1616 | Buy Now |
|
Onlinecomponents.com | POWER D/LOCK CAP HSG 1P NATURA RoHS: Compliant |
32000 In Stock |
|
$0.1112 / $0.1970 | Buy Now |
DISTI #
316769-1
|
TTI | Power to the Board POWER DLOCK CAP HSG 1P NATURA Min Qty: 8000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.0770 / $0.1290 | Buy Now |
DISTI #
AMP316769-1
|
Interstate Connecting Components | POWER D/LOCK CAP HSG 1P N | 0 |
|
$0.0910 / $0.1616 | Buy Now |
DISTI #
316769-1
|
Avnet Abacus | Conn Housing RCP 1 POS Crimp ST (Alt: 316769-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316769-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316769-1
TE Connectivity
(316769-1) POWER D/LOCK CAP HSG 1P NATURA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body Depth | 1.028 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |