-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-316769-2-ND
|
DigiKey | POWER D/LOCK CAP HSG 1P RED Min Qty: 1 Lead time: 19 Weeks Container: Bag |
16498 In Stock |
|
$0.1293 / $0.1700 | Buy Now |
DISTI #
316769-2
|
Avnet Americas | Connector Housing Receptacle 1 Position Cable Mount Red - Bulk (Alt: 316769-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1257 | Buy Now |
DISTI #
571-316769-2
|
Mouser Electronics | Headers & Wire Housings POWER D/LOCK CAP HSG 1P RED RoHS: Compliant | 0 |
|
$0.1250 / $0.1290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1116 | Buy Now |
DISTI #
AMP316769-2
|
Heilind Electronics | POWER D/LOCK CAP HSG 1P RED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | POWER D/LOCK CAP HSG 1P RED RoHS: Compliant | 0 |
|
$0.1177 / $0.2466 | Buy Now |
DISTI #
AMP316769-2
|
Interstate Connecting Components | POWER D/LOCK CAP HSG 1P RED | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316769-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316769-2
TE Connectivity
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body Depth | 1.028 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |