Part Details for 1-1532013-8 by TE Connectivity
Overview of 1-1532013-8 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-1532013-8
1-1532013-8 CAD Models
1-1532013-8 Part Data Attributes
|
1-1532013-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1532013-8
TE Connectivity
9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM/CHROMATE | |
Shell Material | METAL | |
Shell Size | A | |
Total Number of Contacts | 9 |
Alternate Parts for 1-1532013-8
This table gives cross-reference parts and alternative options found for 1-1532013-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1532013-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDWM4L-9SCBSNU-.172 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | 1-1532013-8 vs MDWM4L-9SCBSNU-.172 |
MDE40C009E08 | CONNECTOR, 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | 1-1532013-8 vs MDE40C009E08 |
MDE40U009C10 | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 1-1532013-8 vs MDE40U009C10 |
RMDM-9SBSM7-L57 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | 1-1532013-8 vs RMDM-9SBSM7-L57 |
GMDE39S-CMI8E2-18W | D Microminiature Connector, 9 Contact(s), Female, Socket, | Glenair Inc | 1-1532013-8 vs GMDE39S-CMI8E2-18W |
MFX009S-LB2 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 1-1532013-8 vs MFX009S-LB2 |
CPD009S-05M2 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 1-1532013-8 vs CPD009S-05M2 |
MDWM3L-9SCBSNU-.250 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | 1-1532013-8 vs MDWM3L-9SCBSNU-.250 |
MDE40C009N21 | CONNECTOR, 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | 1-1532013-8 vs MDE40C009N21 |
MDE40U009A01 | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 1-1532013-8 vs MDE40U009A01 |