MDWM4L-9SCBSNU-.172
Glenair Inc
Description: D Microminiature Connector, 9 Contact(s), Female, Solder Terminal,

Overview of MDWM4L-9SCBSNU-.172 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for MDWM4L-9SCBSNU-.172 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDWM4L-9SCBSNU-.172 by Glenair Inc

MDWM4L-9SCBSNU-.172
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
TIN LEAD
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
A
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. MDWM4L-9SCBSNU-.172
    Glenair Inc
    D Microminiature Connector, 9 Contact(s), Female, Solder Terminal,
    VS

Alternate Parts for MDWM4L-9SCBSNU-.172

This table gives cross-reference parts and alternative options found for MDWM4L-9SCBSNU-.172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWM4L-9SCBSNU-.172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDE40C009E08 CONNECTOR, 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch MDWM4L-9SCBSNU-.172 vs MDE40C009E08
MDE40U009C10 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE Connectivity MDWM4L-9SCBSNU-.172 vs MDE40U009C10
RMDM-9SBSM7-L57 D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions MDWM4L-9SCBSNU-.172 vs RMDM-9SBSM7-L57
GMDE39S-CMI8E2-18W D Microminiature Connector, 9 Contact(s), Female, Socket, Glenair Inc MDWM4L-9SCBSNU-.172 vs GMDE39S-CMI8E2-18W
MFX009S-LB2 D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc MDWM4L-9SCBSNU-.172 vs MFX009S-LB2
CPD009S-05M2 D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc MDWM4L-9SCBSNU-.172 vs CPD009S-05M2
MDWM3L-9SCBSNU-.250 D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Glenair Inc MDWM4L-9SCBSNU-.172 vs MDWM3L-9SCBSNU-.250
MDE40C009N21 CONNECTOR, 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch MDWM4L-9SCBSNU-.172 vs MDE40C009N21
MDE40U009A01 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE Connectivity MDWM4L-9SCBSNU-.172 vs MDE40U009A01
RMDM-9SBRA174 D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions MDWM4L-9SCBSNU-.172 vs RMDM-9SBRA174

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDWM4L-9SCBSNU-.172 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDWM4L-9SCBSNU-.172 by Glenair Inc

  • Please alert me when MDWM4L-9SCBSNU-.172 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MDWM4L-9SCBSNU-.172 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDWM4L-9SCBSNU-.172 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MDWM4L-9SCBSNU-.172 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDWM4L-9SCBSNU-.172.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDWM4L-9SCBSNU-.172 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: