Part Details for MDWM3L-9SCBSNU-.250 by Glenair Inc
Overview of MDWM3L-9SCBSNU-.250 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MDWM3L-9SCBSNU-.250
MDWM3L-9SCBSNU-.250 CAD Models
MDWM3L-9SCBSNU-.250 Part Data Attributes
|
MDWM3L-9SCBSNU-.250
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MDWM3L-9SCBSNU-.250
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MDWM3L-9SCBSNU-.250
This table gives cross-reference parts and alternative options found for MDWM3L-9SCBSNU-.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWM3L-9SCBSNU-.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDWM4L-9SCBSNU-.172 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | MDWM3L-9SCBSNU-.250 vs MDWM4L-9SCBSNU-.172 |
MDE40C009E08 | CONNECTOR, 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDWM3L-9SCBSNU-.250 vs MDE40C009E08 |
MDE40U009C10 | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDWM3L-9SCBSNU-.250 vs MDE40U009C10 |
RMDM-9SBSM7-L57 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDWM3L-9SCBSNU-.250 vs RMDM-9SBSM7-L57 |
GMDE39S-CMI8E2-18W | D Microminiature Connector, 9 Contact(s), Female, Socket, | Glenair Inc | MDWM3L-9SCBSNU-.250 vs GMDE39S-CMI8E2-18W |
MFX009S-LB2 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDWM3L-9SCBSNU-.250 vs MFX009S-LB2 |
CPD009S-05M2 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDWM3L-9SCBSNU-.250 vs CPD009S-05M2 |
MDE40C009N21 | CONNECTOR, 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDWM3L-9SCBSNU-.250 vs MDE40C009N21 |
MDE40U009A01 | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDWM3L-9SCBSNU-.250 vs MDE40U009A01 |
RMDM-9SBRA174 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDWM3L-9SCBSNU-.250 vs RMDM-9SBRA174 |