Part Details for 1-1123624-5 by TE Connectivity
Overview of 1-1123624-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 1-1123624-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8124
|
Newark | Dynamic D-3200 Hdr H 9P K-Xxx |Amp Te Connectivity 1-1123624-5 Min Qty: 2280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $3.6900 | Buy Now |
DISTI #
A29769-ND
|
DigiKey | CONN HEADER R/A 9POS 5.08MM Min Qty: 2280 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8032 | Buy Now |
DISTI #
1-1123624-5
|
Avnet Americas | Conn Power M 9 POS 5.08mm Solder RA Thru-Hole 9 Terminal 1 Port Tube - Bulk (Alt: 1-1123624-5) RoHS: Compliant Min Qty: 2280 Package Multiple: 19 Container: Bulk | 0 |
|
$3.2882 / $3.7125 | Buy Now |
DISTI #
571-1-1123624-5
|
Mouser Electronics | Headers & Wire Housings 9 POS HDR R/A TIN KEY XXX RoHS: Compliant | 0 |
|
$3.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2280 Package Multiple: 19 Container: Tube | 0Tube |
|
$3.1200 | Buy Now |
DISTI #
AMP1-1123624-5
|
Heilind Electronics | DYNAMIC D-3200 HDR H 9P K-XXX | Americas - 0 in Stock |
|
$2.4098 / $2.4457 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3200 HDR H 9P K-XXX RoHS: Compliant | 0 |
|
$3.4000 / $9.5500 | Buy Now |
DISTI #
AMP1-1123624-5
|
Interstate Connecting Components | DYNAMIC D-3200 HDR H 9P K-XXX | 0 |
|
$2.4098 / $2.4457 | Buy Now |
DISTI #
1-1123624-5
|
Avnet Abacus | Conn Power M 9 POS 5.08mm Solder RA Thru-Hole 9 Terminal 1 Port Tube (Alt: 1-1123624-5) RoHS: Compliant Min Qty: 2280 Package Multiple: 760 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC D-3200 HDR H 9P K-XXX RoHS: Compliant | 0 |
|
$3.4000 / $9.5500 | Buy Now |
Part Details for 1-1123624-5
1-1123624-5 CAD Models
1-1123624-5 Part Data Attributes:
|
1-1123624-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1123624-5
TE Connectivity
(1-1123624-5) DYNAMIC D-3200 HDR H 9P K-XXX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1123624-5
This table gives cross-reference parts and alternative options found for 1-1123624-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1123624-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1123624-5 | Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-1123624-5 vs 3-1123624-5 |
1-1123624-5 | Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-1123624-5 vs 1-1123624-5 |
5-1123624-5 | Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-1123624-5 vs 5-1123624-5 |
9-1123624-2 | Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-1123624-5 vs 9-1123624-2 |
4-1123624-5 | Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-1123624-5 vs 4-1123624-5 |