Part Details for 9-1123624-2 by TE Connectivity
Overview of 9-1123624-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1123624-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7370
|
Newark | 3R 9Pos 630Vac T/H R/A Header |Amp Te Connectivity 9-1123624-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 339 |
|
$8.8100 / $10.9400 | Buy Now |
DISTI #
94Y5294
|
Newark | Dynamic D-3200 Hdr H 9P Xyz |Amp Te Connectivity 9-1123624-2 Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1700 | Buy Now |
DISTI #
2266-9-1123624-2-ND
|
DigiKey | CONN HEADER R/A 9POS 5.08MM Min Qty: 15 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
339 In Stock |
|
$6.5300 / $6.9200 | Buy Now |
DISTI #
A120761-ND
|
DigiKey | CONN HEADER R/A 9POS 5.08MM Min Qty: 15 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6390 | Buy Now |
DISTI #
9-1123624-2
|
Avnet Americas | Connector Power Header 9 Position Solder Straight Through Hole - Rail/Tube (Alt: 9-1123624-2) RoHS: Compliant Min Qty: 760 Package Multiple: 19 Container: Tube | 0 |
|
$5.3492 / $6.4372 | Buy Now |
DISTI #
571-9-1123624-2
|
Mouser Electronics | Headers & Wire Housings 3R 9POS 630VAC T/H R/A HEADER RoHS: Compliant | 0 |
|
$6.6300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 760 Package Multiple: 19 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$5.3400 | Buy Now |
DISTI #
AMP9-1123624-2
|
Heilind Electronics | DYNAMIC D-3200 HDR H 9P XYZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC D-3200 HDR H 9P XYZ |
339 Partner Stock |
|
$6.9000 / $8.3700 | Buy Now |
DISTI #
AMP9-1123624-2
|
Interstate Connecting Components | DYNAMIC D-3200 HDR H 9P XYZ | 0 |
|
Buy Now |
Part Details for 9-1123624-2
9-1123624-2 CAD Models
9-1123624-2 Part Data Attributes:
|
9-1123624-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1123624-2
TE Connectivity
Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9-1123624-2
This table gives cross-reference parts and alternative options found for 9-1123624-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1123624-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1123624-5 | Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 9-1123624-2 vs 3-1123624-5 |
1-1123624-5 | Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 9-1123624-2 vs 1-1123624-5 |
5-1123624-5 | Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 9-1123624-2 vs 5-1123624-5 |
4-1123624-5 | Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 9-1123624-2 vs 4-1123624-5 |