-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8436
|
Newark | Fuse, Time Delay, Class J, 30A, Product Range:Powr-Pro Series, Fuse Current:30A, Voltage Rating Vac:600Vac, Voltage Rating V Dc:300Vdc, Fuse Size Metric:20.6Mm X 57.2Mm, Fuse Size Imperial:13/16" X 2-1/4", Blow Characteristic:Time Rohs Compliant: No |Littelfuse 0JTD030.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4900 / $38.0800 | Buy Now |
DISTI #
F5087-ND
|
DigiKey | FUSE CARTRIDGE 30A 600VAC/300VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$19.0965 / $30.8500 | Buy Now |
DISTI #
576-0JTD030.T
|
Mouser Electronics | Industrial & Electrical Fuses 30A 600VAC Class J RoHS: Not Compliant | 3 |
|
$18.1500 / $27.2200 | Buy Now |
DISTI #
71565753
|
RS | FUSE - J 600VAC TD UL | Littelfuse 0JTD030.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$42.3900 / $52.9900 | Buy Now |
|
Future Electronics | JTD Series Time Delay 600 VAC 30 A Ø 27 x 60.3 mm POWR-PRO® Class J Fuse RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$17.8000 / $18.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.4400 / $25.7400 | Buy Now | |
DISTI #
0JTD030.T
|
TME | Fuse: fuse, time-lag, 30A, 600VAC, 300VDC, industrial, 20.6x57.2mm Min Qty: 1 | 0 |
|
$35.9900 / $42.7600 | RFQ |
DISTI #
1830114
|
element14 Asia-Pacific | FUSE, TIME DELAY, CLASS J, 30A RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$36.6990 | Buy Now |
DISTI #
1830114
|
Farnell | FUSE, TIME DELAY, CLASS J, 30A RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$33.9885 / $46.8829 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 30A 600VAC/300VDC | 0 |
|
$66.2858 / $70.9258 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0JTD030.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0JTD030.T
Littelfuse Inc
Electric Fuse
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.2 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4754 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for 0JTD030.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0JTD030.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTD030 | Electric Fuse | Littelfuse Inc | 0JTD030.T vs JTD030 |
JTD030ID | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | 0JTD030.T vs JTD030ID |