There are no models available for this part yet.
Overview of 0E1301H0 by ZF Electronic Systems Pleasant Prairie LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0E1301H0 by ZF Electronic Systems Pleasant Prairie LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Snap Action N.O. SPST Lever Quick Connect/Faston 15A 250VAC 1118.55VA 0.98N Screw Mount RoHS: Compliant | 0 |
|
$3.4000 / $9.3200 | Buy Now |