Parametric results for: 0E1301H0 under Snap Acting/Limit Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 0e1301h0
Select parts from the table below to compare.
Compare
Compare
0E13-01H0
The Cherry Corporation
Check for Price Yes Transferred 2 A 48 V 6000 Cycle(s) SNAP ACTING/LIMIT SWITCH LEAF LEVER 1.5HP@250VAC 15A@250VAC 2A@48VDC 15 A 250 V 0.9813 N 105 °C PANEL MOUNT NICKEL SNAP ACTION PHENOLIC 0.312 inch NO COPPER ALLOY QUICK CONNECT 16.256 mm 16.256 mm 46.3042 mm THE CHERRY CORP compliant EAR99 8536.50.70.00 5.5 RoHS 2 (2015/863/EU) 2023-01-17 DRC Conflict Free CMRT V5.11 [object Object]
0E13-01H0
ZF Friedrichshafen AG
Check for Price Yes Active 2 A 48 V 6000 Cycle(s) SNAP ACTING/LIMIT SWITCH LEAF LEVER 1.5HP@250VAC 15A@250VAC 2A@48VDC 15 A 250 V 0.9813 N 105 °C PANEL MOUNT NICKEL SNAP ACTION PHENOLIC 0.312 inch NO COPPER ALLOY QUICK CONNECT 16.256 mm 16.256 mm 46.3042 mm ZF FRIEDRICHSHAFEN AG compliant 5.5 RoHS 2 (2015/863/EU) 2022-06-10 DRC Conflict Free CMRT V5.11 [object Object]