-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, IDC Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09663186501-ND
|
DigiKey | CONN D-SUB RCPT 25P PNL MNT IDC Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1804 | Buy Now |
DISTI #
617-09663186501
|
Mouser Electronics | D-Sub Standard Connectors D-Sub 25pin female IDC, M3, PL2 RoHS: Compliant | 0 |
|
$13.5800 / $14.1700 | Order Now |
DISTI #
70738162
|
RS | D SUB SV FE IDC 25 AU2 with M3 nut | HARTING 09663186501 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0900 / $15.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$12.1600 | Buy Now |
DISTI #
HRT09663186501
|
Heilind Electronics | D-SUB 25PIN FEMALE IDC, M3, PL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09663186501
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09663186501
HARTING Technology Group
D Subminiature Connector, 25 Contact(s), Female, IDC Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652; IEC 60807 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09663186501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09663186501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDCD-25S-LNA(4-40)GP | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Hirose Electric Co Ltd | 09663186501 vs RDCD-25S-LNA(4-40)GP |
D-25S6-T | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | On-Shore Technology Inc | 09663186501 vs D-25S6-T |
RDBD-25SA-LNA(4-40)(05) | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket | Hirose Electric Co Ltd | 09663186501 vs RDBD-25SA-LNA(4-40)(05) |
MD25F5R800X/AA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 09663186501 vs MD25F5R800X/AA |
DELC-J25SAF-30L9E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 09663186501 vs DELC-J25SAF-30L9E |
DBUMY-25SADT | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | 09663186501 vs DBUMY-25SADT |
09663167600 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09663186501 vs 09663167600 |
8325-003 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOCKET | 3M Electronics | 09663186501 vs 8325-003 |
09663565610 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09663186501 vs 09663565610 |
DBUME-25SADT | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | 09663186501 vs DBUME-25SADT |