Part Details for DBUME-25SADT by Cinch Connectivity Solutions
Overview of DBUME-25SADT by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DBUME-25SADT
DBUME-25SADT CAD Models
DBUME-25SADT Part Data Attributes:
|
DBUME-25SADT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBUME-25SADT
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | DBUME | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBUME-25SADT
This table gives cross-reference parts and alternative options found for DBUME-25SADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBUME-25SADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMM-25ST | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBUME-25SADT vs DBMM-25ST |
25552563611741 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | DBUME-25SADT vs 25552563611741 |
L17ED25S40 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DBUME-25SADT vs L17ED25S40 |
DB-25ST-N-A2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Japan Aviation Electronics Industry Limited | DBUME-25SADT vs DB-25ST-N-A2 |
09663177602 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | DBUME-25SADT vs 09663177602 |
09672254715.00 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | DBUME-25SADT vs 09672254715.00 |
DBMY-25SV | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBUME-25SADT vs DBMY-25SV |
DBUMY-25SAD | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | DBUME-25SADT vs DBUMY-25SAD |
09663535610 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | DBUME-25SADT vs 09663535610 |
FCP-25STI1 | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket, | Cinch Connectivity Solutions | DBUME-25SADT vs FCP-25STI1 |