09663176600 vs RDCD-25S-LNA(4-40)GP feature comparison

09663176600 HARTING Technology Group

Buy Now Datasheet

RDCD-25S-LNA(4-40)GP Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: DIN 41652; IEC 60807, PANEL MOUNTABLE, POLARIZATION AVAILABLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance YES NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN DICHROMATE
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Category CO2 Kg 4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications UL
Contact Finish Mating GOLD NICKEL OVER TIN LEAD
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare 09663176600 with alternatives

Compare RDCD-25S-LNA(4-40)GP with alternatives