Part Details for 0906350102 by Molex
Overview of 0906350102 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0906350102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0906350102
|
Avnet Americas | Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0906350102) RoHS: Compliant Min Qty: 3240 Package Multiple: 3240 Container: Tube | 0 |
|
RFQ | |
DISTI #
0906350102
|
Avnet Americas | Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0906350102) RoHS: Compliant Min Qty: 3240 Package Multiple: 3240 Container: Tube | 0 |
|
RFQ |
Part Details for 0906350102
0906350102 CAD Models
0906350102 Part Data Attributes:
|
0906350102
Molex
Buy Now
Datasheet
|
Compare Parts:
0906350102
Molex
1.27MM QF50 REC VT POLZ .76AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 0906350102
This table gives cross-reference parts and alternative options found for 0906350102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0906350102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90635-0103 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, | Molex | 0906350102 vs 90635-0103 |