-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90635-3101
Molex
Buy Now
Datasheet
|
Compare Parts:
90635-3101
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | QF 50, STANDARDS: MIL-C-83503; DIN 4162 | |
Body Breadth | 0.24 inch | |
Body Length | 0.681 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.4194 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 90635-3101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90635-3101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77336-610 | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90635-3101 vs 77336-610 |
77336-310LF | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 90635-3101 vs 77336-310LF |
90635-2101 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 90635-3101 vs 90635-2101 |
77336-410LF | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 90635-3101 vs 77336-410LF |
77336-110T | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90635-3101 vs 77336-110T |
77336-010 | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90635-3101 vs 77336-010 |
90635-2102 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 90635-3101 vs 90635-2102 |
77336-010LF | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 90635-3101 vs 77336-010LF |
90635-2103 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 90635-3101 vs 90635-2103 |
77336-310 | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90635-3101 vs 77336-310 |