Part Details for 77336-110M by Amphenol FCi
Overview of 77336-110M by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 77336-110M
77336-110M CAD Models
77336-110M Part Data Attributes:
|
77336-110M
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77336-110M
Amphenol FCi
Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77336-110M
This table gives cross-reference parts and alternative options found for 77336-110M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77336-110M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77336-610 | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 77336-110M vs 77336-610 |
77336-310LF | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 77336-110M vs 77336-310LF |
90635-2101 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 77336-110M vs 90635-2101 |
77336-410LF | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 77336-110M vs 77336-410LF |
77336-110T | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 77336-110M vs 77336-110T |
77336-010 | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 77336-110M vs 77336-010 |
90635-3101 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle | Molex | 77336-110M vs 90635-3101 |
90635-2102 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 77336-110M vs 90635-2102 |
77336-010LF | Board Euro Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 77336-110M vs 77336-010LF |
90635-2103 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 77336-110M vs 90635-2103 |