-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8079
|
Newark | Connector, Rcpt, 2Pos, 1Row, 3.96Mm, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Kk 396 41815 Series Rohs Compliant: Yes |Molex 09-48-1024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$0.2660 | Buy Now |
DISTI #
01AH8079
|
Avnet Americas | Conn Socket Strip RCP 2 POS 3.96mm Solder RA Thru-Hole Tray - Bulk (Alt: 01AH8079) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 69 Partner Stock |
|
$0.6240 / $0.9020 | Buy Now |
DISTI #
538-09-48-1024
|
Mouser Electronics | Headers & Wire Housings RA PCB CONN 2P RoHS: Compliant | 1207 |
|
$0.3940 / $0.8600 | Buy Now |
DISTI #
71453182
|
RS | KK 156 PCB Assy RtAn 02 Ckts Tin | Molex Incorporated 09-48-1024 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 2 POS 3.96mm Solder RA Thru-Hole KK® Tray RoHS: Compliant |
1154 Partner Stock |
|
$0.3385 / $0.4975 | Buy Now |
DISTI #
16845761
|
Verical | Conn Socket Strip RCP 2Power POS 3.96mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 1154 |
|
$0.3700 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 77 |
|
$0.4514 / $0.7524 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1040 |
|
$0.5016 / $1.2540 | Buy Now |
DISTI #
Molex 09-48-1024
|
PEI Genesis | Board Connector, Contact | 1154 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip RCP 2 POS 3.96mm Solder RA Thru-Hole KK® Tray RoHS: Compliant |
1154 Partner Stock |
|
$0.3385 / $0.4975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-48-1024
Molex
Buy Now
Datasheet
|
Compare Parts:
09-48-1024
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, STACKED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.308 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.7792 N |
This table gives cross-reference parts and alternative options found for 09-48-1024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-48-1024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-03-4032 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator | Molex | 09-48-1024 vs 26-03-4032 |
26-03-3021 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 09-48-1024 vs 26-03-3021 |
51067-0200 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, | Molex | 09-48-1024 vs 51067-0200 |
2-1747276-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 09-48-1024 vs 2-1747276-2 |