There are no models available for this part yet.
Overview of 26-03-4032 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 26-03-4032 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56H4813
|
Newark | Kk 156 Crimp Housing Ramp 03 Ckt |Molex 26-03-4032 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now | |
DISTI #
538-26-03-4032
|
Mouser Electronics | Headers & Wire Housings KK 156 Crimp Housing Housing Ramp 03 Ckt RoHS: Compliant | 39181 |
|
$0.0690 / $0.2100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0910 / $0.0960 | Buy Now |
CAD Models for 26-03-4032 by Molex
Part Data Attributes for 26-03-4032 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Body Breadth
|
0.26 inch
|
Body Depth
|
0.67 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
6 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
50000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 26-03-4032
This table gives cross-reference parts and alternative options found for 26-03-4032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-03-4032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1747276-2 | (1-1747276-2) DYNAMIC D4200 REC HSG 2P/X | TE Connectivity | 26-03-4032 vs 1-1747276-2 |
2-1747276-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 26-03-4032 vs 2-1747276-2 |
26-03-3021 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 26-03-4032 vs 26-03-3021 |